Reference Only
0501488000
Automotive Connectors Mizu-P25 Female Crimp Terminal, 2.5mm Pit., 22-20 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 50148 | |
| Packaging | Reel | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Female | |
| Length | 9.3 mm | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 125 V | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0501488000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $708.00 | |
| $0.057 | $1,368.00 | |
| $0.056 | $2,016.00 | |
| $0.054 | $3,888.00 | |
| $0.052 | $9,360.00 | |
| $0.051 | $22,032.00 | |
| $0.049 | $40,572.00 | |
| $0.048 | $96,768.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 2.5mm Splash Proof Terminals, 22-20 AWG (AVSS and CAVS 0.5-0.3mm)

Bench Top Tools FineAdjust Applicator for 2.5 Mini Waterproof Wire-to-Wire Crimp Terminals, 22-20 AWG
Sign in to add projects and notes