Reference Only
0501478100
Automotive Connectors Mizu-P25 Male Crimp Terminal, 2.5mm Pit., 22-20 AWG, Bag
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 50147 | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 125 V | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0501478100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $17.25 | |
| $0.341 | $34.10 | |
| $0.336 | $84.00 | |
| $0.332 | $332.00 | |
| $0.328 | $557.60 | |
| $0.323 | $969.00 | |
| $0.319 | $1,595.00 | |
| $0.315 | $3,150.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 2.5mm Splash Proof Terminals, 22-20 AWG (AVSS and CAVS 0.5-0.3mm)

Bench Top Tools FineAdjust Applicator for 2.5 Mini Waterproof Wire-to-Wire Crimp Terminals, 22-20 AWG
Sign in to add projects and notes