Reference Only
0500398000
Automotive Connectors Mizu-P25 Female Crimp Terminal, 2.5mm Pit., 22-20 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 50039 | |
| Packaging | Reel | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Female | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0500398000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 64,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $2,816.00 | |
| $0.043 | $6,880.00 | |
| $0.041 | $17,056.00 | |
| $0.04 | $32,000.00 | |
| $0.0396 | $79,833.60 |
Need more?
Available Regional Inventory
464,000 available now at ttieurope.com
32,000 available now at ttiasia.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for Mizu-P25 Splash Proof Crimp Terminals
Sign in to add projects and notes