Reference Only
0484060001
USB Connectors Universal Serial Bus (USB 3.0) I/O Recept., Dual Port Stacked, R/A, Type A, High-Temperature Blue Nylon, 0.76 m Gold (Au) Pltg, Contact Ht. 4.13mm
Datasheet
0484060001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 3.0 | |
| Current Rating | 1.8 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Color | Blue | |
| Contact Material | Gold | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 48406 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8,640 / Multiples: 1,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $16,070.40 | |
| $1.79 | $36,730.80 | |
| $1.77 | $89,845.20 | |
| $1.76 | $176,774.40 | |
| $1.74 | $435,974.40 |
Need more?
Sign in to add projects and notes