Reference Only
0484040003
USB Connectors Universal Serial Bus (USB 3.0) I/O Recept., Upright 90 , Type A, High-Temperature Blue Nylon, 0.38 m Gold (Au) Pltg, Contact Ht. 7.3mm
Datasheet
0484040003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.8 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Tray | |
| Color | Blue | |
| Contact Material | Gold | |
| Contact Plating | Nickel | |
| Features | Upright Position | |
| Insulation Resistance | 100 MOhms | |
| Insulator Color | Blue | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 48404 | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
5,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $98.40 | |
| $1.62 | $194.40 | |
| $1.58 | $474.00 | |
| $1.51 | $3,080.40 | |
| $1.49 | $12,158.40 | |
| $1.46 | $29,784.00 | |
| $1.44 | $73,440.00 | |
| $1.41 | $143,820.00 |
Need more?
Sign in to add projects and notes