Reference Only
0482580002
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A, R/A, Sink Reverse Type, Mid Mount w/ Side Flange and Beveled Metal Pins, 0.76 m Gold (Au) Pltg, Lead-Free
Datasheet
0482580002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 250 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | USB Type A, Sink Reverse | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Series | 48258 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0482580002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $233.80 | |
| $0.66 | $462.00 | |
| $0.653 | $685.65 | |
| $0.645 | $1,128.75 | |
| $0.638 | $1,563.10 | |
| $0.625 | $3,500.00 | |
| $0.581 | $6,507.20 | |
| $0.558 | $16,795.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes