Reference Only
0482580001
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A, R/A, Reverse Type, Mid Mount w/ Side Flange and Beveled Metal Pins, Gold (Au) Plated, Lead-Free
Datasheet
0482580001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 250 VAC | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Series | 48258 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0482580001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $255.50 | |
| $0.709 | $496.30 | |
| $0.702 | $737.10 | |
| $0.695 | $1,216.25 | |
| $0.688 | $2,408.00 | |
| $0.653 | $5,485.20 |
Need more?
Sign in to add projects and notes