Reference Only
0482040001
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type A Upright R/A, Reverse Type, Solder Tail Lg. 2.9mm, 3.7mm Beveled Metal Pins, PCB Thick. 1.6mm, 0.76 m Gold (Au) Pltg, Lead-Free
Datasheet
0482040001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Features | Upright Position | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | USB Connectors | |
| Series | 48204 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0482040001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
13,380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.01 | $60.60 | |
| $1.00 | $120.00 | |
| $0.80 | $288.00 | |
| $0.79 | $1,137.60 | |
| $0.78 | $2,808.00 | |
| $0.78 | $8,424.00 | |
| $0.77 | $16,632.00 | |
| $0.76 | $32,832.00 |
Need more?
Sign in to add projects and notes