Reference Only
0480994000
PCI Express / PCI Connectors LATCH W/PICK AND CVR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Product | Accessories | |
| Number of Positions | 0 Position | |
| Series | 48099 | |
| Description/Function | Card holder | |
| Height | 4 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 0480994000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $412.00 | |
| $1.01 | $808.00 | |
| $0.99 | $1,188.00 | |
| $0.97 | $3,880.00 | |
| $0.95 | $9,120.00 | |
| $0.93 | $20,088.00 | |
| $0.91 | $45,864.00 | |
| $0.89 | $89,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes