Reference Only
0480371000
USB Connectors Universal Serial Bus (USB) Shielded I/O Plug, Type A, R/A, SMT, 0.76 m Gold (Au) Pltg, PCB Thick. 1.2mm-1.6mm, Tray Package, Lead-Free
Datasheet
0480371000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 150 VAC | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | 48037 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0480371000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $58.50 | |
| $1.11 | $111.00 | |
| $1.04 | $260.00 | |
| $1.02 | $408.00 | |
| $1.00 | $500.00 | |
| $0.90 | $900.00 | |
| $0.83 | $1,328.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes