Reference Only
0477259020
Automotive Connectors MX150 Panel Mount Male Conn. Assy., Dual Row, 12 Pos., Keying Option B, UL 94V-0, Light Gray Housing, Blue Gasket
Datasheet
0477259020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Blue | |
| Sealed / Unsealed | Sealed | |
| Series | 47725 | |
| Packaging | Bulk | |
| Application | Power, Wire to Wire | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Crimp Housing | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 477259020 0477259020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.49 | $5.49 | |
| $4.58 | $45.80 | |
| $3.52 | $70.40 | |
| $3.46 | $328.70 | |
| $3.42 | $684.00 | |
| $3.37 | $1,348.00 | |
| $3.33 | $3,496.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes