Reference Only
0476591100
HDMI, Displayport & DVI Connectors HDMI Recept., Vert., 8.5mm Mounted Ht., SMT, 0.76 m Gold (Au) Pltg, w/ Cap, 19 Pos., T/R, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI | |
| Gender | Female | |
| Number of Positions | 19 Position | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Series | 47659 | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 40 VDC | |
| Part # Aliases | 476591100 0476591100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
3,600In Stock
15,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $344.00 | |
| $1.67 | $668.00 | |
| $1.64 | $984.00 | |
| $1.56 | $1,560.00 | |
| $1.53 | $3,060.00 | |
| $1.51 | $9,060.00 | |
| $1.48 | $17,760.00 | |
| $1.46 | $43,800.00 |
Need more?
Sign in to add projects and notes