Reference Only
0473882001
Memory Card Connectors 2.54mm Pit. SIM Card Conn., Hinged Style, 6 Pos., SMT, w/ PCB Retention Solder Tabs, w/ Cover Shell, Housing Ht. 1.9mm, w/ 4 Dimples, Lead-Free
Datasheet
0473882001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SIM | |
| Number of Contacts | 8 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Tin | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | 47388 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 5 V | |
| Part # Aliases | 0473882001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 85369095 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
19,200
On Order
19,200 expected on from 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $4,704.00 | |
| $0.96 | $13,824.00 | |
| $0.90 | $30,240.00 | |
| $0.88 | $54,912.00 | |
| $0.86 | $132,096.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes