Reference Only
0473460001
USB Connectors Micro-USB B Recept. w/ Flange, Bottom Mount, SMT, Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | Micro USB Type B Connectors | |
| Color | Black | |
| Series | 47346 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Current Rating | 1.8 A | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Receptacle (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Standard | USB 2.0 | |
| Subcategory | USB Connectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 30 VAC | |
| Part # Aliases | 0473460001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.532 | $1,064.00 | |
| $0.525 | $2,100.00 | |
| $0.519 | $3,114.00 | |
| $0.513 | $7,182.00 |
Need more?
Sign in to add projects and notes