Reference Only
0472861001
Power to the Board 2mm Pit. Battery Conn., SMT, Contact Width 0.7mm, Dimple on Contact Area, Working Ht. 1.6mm, 4 Pos., Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Product | Battery Connectors | |
| Series | 47286 | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0472861001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.399 | $598.50 | |
| $0.382 | $1,146.00 | |
| $0.363 | $2,722.50 | |
| $0.359 | $8,077.50 | |
| $0.356 | $16,020.00 | |
| $0.352 | $29,040.00 |
Need more?
Sign in to add projects and notes