Reference Only
0472570001
End of Life
Phone Connectors 3.5mm Stereo Jack w/ Switch, 4 Pos.
Datasheet
0472570001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Phone Connectors | |
| Standard | 3.5 mm, 1/8 in | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | Through Hole | |
| Switch Configuration | Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Voltage Rating | 12 VDC | |
| Orientation | Straight | |
| Series | 47257 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Contact Rating | 1 A | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | 0472570001 472570001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |