Reference Only

0471554001

I/O Connectors HIGH SPEED CONN 1.27 VERT DIP SOLDERTAIL

Manufacturer:

Mfr Part:
0471554001

TTI Part:
47155-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductHeaders
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Series47155
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating1.5 A
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0471554001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Contact a Sales Representative

Tray

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$1.09$163.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes