Reference Only

0470804001

I/O Connectors SATA SYSTEM PLUG R/A SMT TYPE

Manufacturer:

Mfr Part:
0470804001

TTI Part:
47080-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductHeaders
GenderMale
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series47080
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0470804001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

380In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes