Reference Only

0470182001

I/O Connectors 22P R/A SMT RECPT

Manufacturer:

Mfr Part:
0470182001

TTI Part:
47018-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions22 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series47018
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0470182001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.