Reference Only
0467650001
HDMI, Displayport & DVI Connectors 0.4mm Pit. Micro HDMI Conn., R/A Recept., SMT, w/ Pick-and-Place Polyimide Tape, 19 Pos., Lead-Free
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Rating | 800 mA | |
| Gender | Female | |
| Mounting Style | PCB Mount | |
| Number of Positions | 19 Position | |
| Orientation | Right Angle | |
| Packaging | Reel | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Product | Micro-HDMI | |
| Series | 46765 | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | SMD/SMT | |
| Voltage Rating | 30 V | |
| Part # Aliases | 467650001 0467650001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $6,480.00 | |
| $1.61 | $12,880.00 | |
| $1.59 | $31,800.00 | |
| $1.58 | $63,200.00 | |
| $1.56 | $156,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes