Reference Only
0465629318
Power to the Board EXTREME TEN60
Datasheet
0465629318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Subcategory | Power Connectors | |
| Part # Aliases | 465629318 0465629318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.45338 | $11.45 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.