Reference Only
0465621047
Power to the Board TEN60 VERT RECEPT A RECEPT ASSY 8P 12S
Datasheet
0465621047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 55 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 20 Position | |
| Termination Style | Through Hole | |
| Pitch | 2.54 mm, 5.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46562 | |
| Packaging | Tray | |
| Tradename | EXTreme Ten60Power | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0465621047 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
279In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.56 | $30.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes