Reference Only
0461144120
Power to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, w/ BMI Guides
Datasheet
0461144120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 4 Power, 12 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 12 mm, 1.27 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | 46114 | |
| Packaging | Tube | |
| Tradename | EXTreme LPHPower | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0461144120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.14568 | $43.01 | |
| $6.14568 | $1,935.88 | |
| $6.14568 | $5,807.66 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes