Reference Only
0460811000
Power to the Board Multipath 4 Blade RA Pwr Plug
Datasheet
0460811000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 160 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 4 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 6.38 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 46081 | |
| Packaging | Bulk | |
| Tradename | EXTreme PowerMass | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0460811000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.40 | $14.40 | |
| $12.00 | $600.00 | |
| $10.76 | $2,130.48 | |
| $10.57 | $4,185.72 | |
| $9.93 | $9,175.32 | |
| $9.50 | $20,064.00 | |
| $9.40 | $38,464.80 | |
| $9.14 | $91,692.48 |
Need more?
Sign in to add projects and notes