
0457191000
Standard Card Edge Connectors 12.9mm Pit. EXTreme PwrEdge Conn., 1 Segment, 4.5mm Tail Lg., TH, Mates to 1.57mm Thick Card Edge or Bus Bar Tab
Datasheet
0457191000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Series | 45719 | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerEdge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.00 | $1,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes