Reference Only
0457111000
Standard Card Edge Connectors PwrPlane Bus Bar Assy., Vert. Mount, Mates to a 25.4mm by 3.17mm Bus Bar, Gold (Au) Plated
Datasheet
0457111000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Mounting Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 45711 | |
| Contact Material | Tin | |
| Current Rating | 320 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerBBC | |
| Voltage Rating | 600 VAC | |
| Part # Aliases | 0457111000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.60 | $2,764.80 | |
| $8.39 | $7,248.96 | |
| $8.16 | $16,450.56 | |
| $8.08 | $32,578.56 | |
| $8.00 | $80,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes