Reference Only
0455590002
Headers & Wire Housings 6CKT RECPT HSG
Datasheet
0455590002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 45559 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0455590002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $18.90 | |
| $0.186 | $93.00 | |
| $0.176 | $1,408.00 | |
| $0.173 | $2,768.00 | |
| $0.171 | $6,840.00 | |
| $0.168 | $16,800.00 | |
| $0.165 | $33,000.00 | |
| $0.163 | $81,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings SOCKET 18-24AWG BULK

Molex
Headers & Wire Housings TERMINAL BULK

Molex
Headers & Wire Housings 18-24AWG F CRIMP TRM

Molex
Headers & Wire Housings MF Jr RA Hdr Assy 6C sy 6Ckt Spl Polz Tin

Headers & Wire Housings MF Jr Hdr Assy 6Ckt t Spl Polz Tin 2 Peg

Headers & Wire Housings MF Jr Vert. Hdr Assy sy Spl Polz 6Ckt Ti
Sign in to add projects and notes