Reference Only
0451410301
Rectangular Cable Assemblies MULTICAT 3CKT CPA SR 300MM 8AWG FEM
Datasheet
0451410301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 3 Position | |
| Wire Gauge - AWG | 8 AWG | |
| Cable Length | 300 m | |
| Jacket Color | Black | |
| Voltage Rating | 1 kVAC | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Gender | Female / Female | |
| Product Type | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Series | 45141 | |
| Subcategory | Cable Assemblies | |
| Tradename | MultiCat | |
| Part # Aliases | 451410301 0451410301 KAB2540L0.3V01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.33 | $4,599.75 | |
| $53.69 | $12,080.25 | |
| $52.13 | $27,368.25 | |
| $49.09 | $51,544.50 | |
| $46.01 | $117,325.50 |
Need more?
Sign in to add projects and notes