Reference Only
0444851212
Headers & Wire Housings SOCKET 18-24AWG BAG
Datasheet
0444851212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 44485 | |
| Tradename | Mini-Fit Jr. | |
| Wire Gauge | 24 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 13 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0444851212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $32.00 | |
| $1.25 | $62.50 | |
| $1.22 | $122.00 | |
| $1.11 | $277.50 | |
| $1.05 | $525.00 | |
| $1.02 | $1,020.00 | |
| $1.00 | $1,550.00 | |
| $0.98 | $2,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL
Sign in to add projects and notes