Reference Only
0444781111
Headers & Wire Housings MINIFIT HCS CRIMP Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 44478 | |
| Tradename | Mini-Fit HCS | |
| Application | Power | |
| Wire Gauge | 20 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 444781111 0444781111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.233 | $932.00 | |
| $0.219 | $1,752.00 | |
| $0.215 | $4,300.00 | |
| $0.209 | $8,360.00 | |
| $0.207 | $20,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools MINI-FIT 18-24AWG HAND TOOL

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLCTR SERIES T2501

Bench Top Tools FINE ADJUST APPLICATOR
Sign in to add projects and notes