Reference Only
0444763112
Headers & Wire Housings SOCKET 16 AWG BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 44476 | |
| Tradename | Mini-Fit HCS | |
| Wire Gauge | 16 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0444763112 444763112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,100In Stock
8,000 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $12.30 | |
| $0.121 | $193.60 | |
| $0.119 | $297.50 | |
| $0.116 | $928.00 | |
| $0.114 | $1,824.00 | |
| $0.112 | $3,584.00 | |
| $0.11 | $7,040.00 | |
| $0.108 | $13,824.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool FEM Term MiniFitJr 16AWG
Sign in to add projects and notes