Reference Only
0443000800
Headers & Wire Housings 3MM MICRO-FIT Plug House 8 CKT
Datasheet
0443000800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 44300 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0443000800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.72 | $5.04 | |
| $0.608 | $6.08 | |
| $0.468 | $1,053.00 | |
| $0.453 | $2,038.50 | |
| $0.433 | $5,196.00 | |
| $0.421 | $12,630.00 | |
| $0.417 | $25,020.00 | |
| $0.413 | $61,950.00 |
Need more?
Associated Parts

Headers & Wire Housings BMI RECPT PNL MNT 8P

Molex
Headers & Wire Housings VERT RECPT 8P gold w/friction pegs

Molex
Headers & Wire Housings R.A. RECPT 8P gold w/friction pegs

Headers & Wire Housings VERT RECPT 8P tin w/friction pegs
Sign in to add projects and notes