Reference Only
0439801004
Headers & Wire Housings MINIFIT SR 12CKT TPA DR RETAINER NATURAL
Datasheet
0439801004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Series | 43980 | |
| Tradename | Mini-Fit Sr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 7 A | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0439801004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,724In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $6.15 | |
| $1.13 | $11.30 | |
| $1.09 | $27.25 | |
| $0.82 | $1,230.00 | |
| $0.76 | $3,420.00 | |
| $0.749 | $7,864.50 | |
| $0.742 | $15,582.00 | |
| $0.735 | $36,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes