Reference Only
0439801003
Headers & Wire Housings MINIFIT SR 10CKT TPA DR RETAINER NATURAL
Datasheet
0439801003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Series | 43980 | |
| Tradename | Mini-Fit Sr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0439801003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $21.75 | |
| $0.78 | $390.00 | |
| $0.688 | $1,032.00 | |
| $0.681 | $2,043.00 | |
| $0.674 | $6,066.00 | |
| $0.668 | $14,028.00 | |
| $0.661 | $26,770.50 | |
| $0.655 | $65,827.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes