Reference Only
0439801002
Headers & Wire Housings MINI-FIT SR 8CKT TPA DR RETAINER NATURAL
Datasheet
0439801002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Series | 43980 | |
| Tradename | Mini-Fit Sr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0439801002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
8,326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.671 | $5.36 | |
| $0.592 | $592.00 | |
| $0.585 | $1,170.00 | |
| $0.578 | $2,312.00 | |
| $0.571 | $4,568.00 | |
| $0.565 | $11,300.00 | |
| $0.558 | $22,320.00 | |
| $0.552 | $55,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes