Reference Only
0438790058
Headers & Wire Housings Mini-Fit BMI Header, Compliant Pin Interface, Dual Row, Vert., 10 Pos., 6.25mm Tail Lg., Gold (Au) Pltg
Datasheet
0438790058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 6.35 mm (0.25 in) | |
| Series | 43879 | |
| Tradename | Mini-Fit | |
| Application | Board-to-Board, Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 0438790058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.43 | $104.30 | |
| $10.33 | $1,033.00 | |
| $10.23 | $1,534.50 | |
| $9.08 | $3,632.00 | |
| $8.08 | $6,464.00 | |
| $7.94 | $15,880.00 | |
| $7.71 | $30,840.00 | |
| $7.46 | $74,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 2 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-2, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 8 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, 0.76 m Gold (Au) Pltg, Nylon UL 94V-0, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, Matte Tin (Sn) Pltg, Nylon UL 94V-2, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-0, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit BMI Recept. Housing, 4.2mm Pit., Dual Row w/ Panel Mount Ears, Nylon, UL 94V-2, 10 Pos.

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Natural

Molex
Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 10 Pos., UL 94V-2, Natural
Sign in to add projects and notes