Reference Only
0436500209
Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R
Datasheet
0436500209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 43650 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0436500209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,880 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $3,110.40 | |
| $1.06 | $9,158.40 | |
| $1.04 | $20,966.40 | |
| $1.03 | $41,529.60 | |
| $1.02 | $102,816.00 |
Need more?
Available Regional Inventory
2,560 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 4 Pos., UL 94V-0, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 6 Pos., UL 94V-0, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 8 Pos., UL 94V-0, Black
Sign in to add projects and notes