Reference Only
0431600106
Headers & Wire Housings Sabre Vert. Header, 7.5mm Pit., 6 Pos., Glow-Wire Capable, 3.81mm Tail Lg., for 1.6mm PCB, w/out Board Lock
Datasheet
0431600106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.81 mm (0.15 in) | |
| Series | 43160 | |
| Tradename | Sabre | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 18 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0431600106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 900 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $1,512.00 | |
| $1.45 | $3,045.00 | |
| $1.38 | $7,038.00 | |
| $1.34 | $13,467.00 | |
| $1.32 | $33,066.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 6 Pos., Black

Molex
Headers & Wire Housings Sabre Recept. Housing, 7.5mm Pit., UL 94V-2, 6 Pos., Natural
Sign in to add projects and notes