Reference Only

0430800001

Pin & Socket Connectors 093 Female Socket Tin

Manufacturer:

Mfr Part:
0430800001

TTI Part:
43080-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleThrough Hole
Contact MaterialTin
Contact PlatingTin
Voltage Rating250 V
Current Rating5 A
Series43080
PackagingEach
TradenameStandard .093 in
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0430800001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13,579In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes