Reference Only
0430311001
New Product
Terminals MicroFit 3.0 M MFBL TML Tin 20-24
Datasheet
0430311001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Male | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 43031 | |
| Tradename | Micro-Fit 3.0 | |
| Packaging | Reel | |
| Current Rating | 7 A | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.196 | $2,352.00 | |
| $0.186 | $4,464.00 | |
| $0.181 | $6,516.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes