Reference Only
0430310023
Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 30AU 18AWG
Datasheet
0430310023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | 43031 | |
| Tradename | Micro-Fit 3.0 | |
| Wire Gauge | 18 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 430310023 0430310023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $1,548.00 | |
| $0.128 | $3,072.00 | |
| $0.123 | $4,428.00 | |
| $0.122 | $10,248.00 | |
| $0.121 | $30,492.00 | |
| $0.119 | $59,976.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools FINEADJUST APPLICATOR
Sign in to add projects and notes