Reference Only
0430310002
Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 43031 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0430310002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36,000In Stock
252,000 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $660.00 | |
| $0.054 | $1,296.00 | |
| $0.052 | $1,872.00 | |
| $0.051 | $4,284.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings PLUG PNL MNT 4P DUAL ROW

Molex
Headers & Wire Housings PLUG FREE HNG 3P SINGLE ROW

Molex
Headers & Wire Housings PLUG FREE HNG 8P DUAL ROW

Molex
Headers & Wire Housings PLUG PNL MNT 8P DUAL ROW

Molex
Headers & Wire Housings PLUG FREE HNG 4P SINGLE ROW

Molex
Headers & Wire Housings PLUG PANEL MOUNT 3P SINGLE ROW

Molex
Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW

Molex
Headers & Wire Housings PLUG PANEL MOUNT 4P SINGLE ROW
Sign in to add projects and notes