Reference Only
0430310001
Headers & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 43031 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0430310001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600,000
On Order
600,000 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0379 | $454.80 | |
| $0.037 | $888.00 | |
| $0.0364 | $1,310.40 | |
| $0.0289 | $2,427.60 | |
| $0.0285 | $7,182.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 3 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 4 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Molex
Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-0, Low-Halogen, Black
Sign in to add projects and notes