Reference Only
0430300038
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 430300038 0430300038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
108,000In Stock
1,008,000 expected on from 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $780.00 | |
| $0.063 | $1,512.00 | |
| $0.062 | $2,232.00 | |
| $0.06 | $2,880.00 | |
| $0.059 | $3,540.00 | |
| $0.057 | $6,840.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools FINEADJUST APPLICATOR
My Notes
Sign into see notes.