Reference Only
0430300010
Headers & Wire Housings FEMALE TERM 26-30
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0430300010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
7,750In Stock
12,000 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $21.00 | |
| $0.077 | $308.00 | |
| $0.076 | $608.00 | |
| $0.074 | $888.00 | |
| $0.072 | $2,592.00 | |
| $0.07 | $5,880.00 | |
| $0.069 | $10,764.00 | |
| $0.067 | $25,728.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes