Reference Only
0430300008
Headers & Wire Housings TERMINAL 20-24 BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Current Rating | 8.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0430300008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
145,400
On Order
145,400 expected 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.137 | $6.85 | |
| $0.134 | $13.40 | |
| $0.132 | $33.00 | |
| $0.13 | $65.00 | |
| $0.127 | $127.00 | |
| $0.125 | $300.00 | |
| $0.123 | $578.10 | |
| $0.121 | $1,452.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes