Reference Only
0430300007
Headers & Wire Housings FEMALE TERM 20-24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 8.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | 43030-0007-Z 0430300007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
50,830In Stock
84,000 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 87 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $5.04 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes