Reference Only
0430300005
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 8.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Part # Aliases | 0430300005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
204,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $576.00 | |
| $0.047 | $1,128.00 | |
| $0.047 | $1,692.00 | |
| $0.046 | $3,864.00 | |
| $0.046 | $8,280.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW

Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
Sign in to add projects and notes