Reference Only
0430300004
Headers & Wire Housings MF 3.0 TERM 26-30G F Reel of 12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 43030 | |
| Tradename | Micro-Fit 3.0 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 8.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Wire Gauge | 30 AWG to 26 AWG | |
| Part # Aliases | 0430300004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $528.00 | |
| $0.042 | $1,008.00 | |
| $0.041 | $1,476.00 | |
| $0.0371 | $3,116.40 | |
| $0.0358 | $7,303.20 |
Need more?
Available Regional Inventory
240,000 available now at ttieurope.com
228,000 available now at ttiasia.com
Associated Parts

Molex
Headers & Wire Housings RECEPTACLE 6P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 8P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 14P DUAL ROW

Molex
Headers & Wire Housings RECEPTACLE 6 POS SINGLE ROW

Molex
Headers & Wire Housings RECEPTACLE 18P DUAL ROW

Molex
Headers & Wire Housings MICRO-FIT 3.0 RECEPT
Sign in to add projects and notes