Reference Only
0430250808
Headers & Wire Housings MicroFit HSG 8CKT Dual Row
Datasheet
0430250808 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 8 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 43025 | |
| Tradename | Micro-Fit 3.0 | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0430250808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
25,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $18.00 | |
| $0.356 | $35.60 | |
| $0.297 | $742.50 | |
| $0.293 | $1,465.00 | |
| $0.289 | $3,612.50 | |
| $0.285 | $8,550.00 | |
| $0.282 | $16,920.00 | |
| $0.278 | $41,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings PLUG PNL MNT 4P DUAL ROW

Molex
Headers & Wire Housings 8 CKT VERT HEADER

Molex
Headers & Wire Housings 8 CKT VERT HEADER
Molex
Headers & Wire Housings 8 CKT R/A SMT HDR

Molex
Headers & Wire Housings PLUG FREE HNG 8P DUAL ROW

Molex
Headers & Wire Housings PLUG PNL MNT 8P DUAL ROW

Molex
Headers & Wire Housings RA SMT DUAL HDR 8P PCB snapin peg locks

Molex
Headers & Wire Housings Microfit 3.0 V TH Hdr DR 30Au 8Ckt

Molex
Headers & Wire Housings VERTICAL HEADER 8 P

Molex
Headers & Wire Housings 8 CKT VERT SMT HDR
Sign in to add projects and notes